New Product
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7S105K100NT

DigiKey Part Number
4713-GMC21X7S105K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7S105K100NTCT-ND - Cut Tape (CT)
4713-GMC21X7S105K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7S105K100NT
Description
CAP0805 X7S 1UF 10% 100V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.78400$17.84
50$1.31380$65.69
100$1.16990$116.99
500$0.92590$462.95
1,000$0.85076$850.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78898$1,577.96
4,000$0.73813$2,952.52
6,000$0.71267$4,276.02
10,000$0.68445$6,844.50
14,000$0.66796$9,351.44
20,000$0.65210$13,042.00
Manufacturers Standard Package