
C2012X7S2A105K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X7S2A105K125DBTR-ND - Tape & Reel (TR) 445-C2012X7S2A105K125DBCT-ND - Cut Tape (CT) 445-C2012X7S2A105K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A105K125DB |
Description | COMMERCIAL GRADE,0805,X7S,100V,1 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.48800 | $74.40 |
| 100 | $1.32780 | $132.78 |
| 500 | $1.05778 | $528.89 |
| 1,000 | $0.97458 | $974.58 |
| 2,500 | $0.88677 | $2,216.92 |
| 5,000 | $0.83389 | $4,169.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80615 | $8,061.50 |

