MMAST21GSB7225KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2,976
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39291
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.97187
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,948
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39291
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,841
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.97187
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39154
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.97187
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,015
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,895
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 234,345
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 39,443
Unit Price: $0.99000
Datasheet
MFG_MMAST21GSB7225KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST21GSB7225KTNA01

DigiKey Part Number
587-MMAST21GSB7225KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST21GSB7225KTNA01
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST21GSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39291$1,178.73
Manufacturers Standard Package