MFG_MCJCT21GCB7225KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCT21GCB7225KTPA01

DigiKey Part Number
587-MCJCT21GCB7225KTPA01TR-ND - Tape & Reel (TR)
587-MCJCT21GCB7225KTPA01CT-ND - Cut Tape (CT)
587-MCJCT21GCB7225KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCT21GCB7225KTPA01
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCT21GCB7225KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.17300$21.73
50$1.61840$80.92
100$1.44720$144.72
500$1.15808$579.04
1,000$1.06893$1,068.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99550$1,991.00
4,000$0.93514$3,740.56
6,000$0.90490$5,429.40
10,000$0.87141$8,714.10
14,000$0.85182$11,925.48
20,000$0.83298$16,659.60
24,000$0.82406$19,777.44
48,000$0.79400$38,112.00
50,000$0.79240$39,620.00
Manufacturers Standard Package