MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB7225KTNA01

DigiKey Part Number
587-MCAST21GSB7225KTNA01TR-ND - Tape & Reel (TR)
587-MCAST21GSB7225KTNA01CT-ND - Cut Tape (CT)
587-MCAST21GSB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GSB7225KTNA01
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06200$10.62
50$0.76060$38.03
100$0.66930$66.93
500$0.51466$257.33
1,000$0.46708$467.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43062$1,291.86
6,000$0.38744$2,324.64
9,000$0.34020$3,061.80
15,000$0.32960$4,944.00
21,000$0.32841$6,896.61
30,000$0.31872$9,561.60
36,000$0.31816$11,453.76
72,000$0.31262$22,508.64
75,000$0.31186$23,389.50
Manufacturers Standard Package