
MAAST21GSB7225KTNA01 | |
---|---|
DigiKey Part Number | 587-MAAST21GSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7225KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7225KTNA01 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.67100 | $16.71 |
50 | $1.22980 | $61.49 |
100 | $1.09240 | $109.24 |
500 | $0.86156 | $430.78 |
1,000 | $0.79052 | $790.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70271 | $2,108.13 |
6,000 | $0.65977 | $3,958.62 |
9,000 | $0.63827 | $5,744.43 |
15,000 | $0.61445 | $9,216.75 |
21,000 | $0.60052 | $12,610.92 |
30,000 | $0.58713 | $17,613.90 |
36,000 | $0.58078 | $20,908.08 |
72,000 | $0.55941 | $40,277.52 |
75,000 | $0.55827 | $41,870.25 |