MLAST31LAB7106KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,679
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.79773
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.79773
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,667
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 3,590
Unit Price: $13.89000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 545
Unit Price: $34.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,016
Unit Price: $11.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 133,317
Unit Price: $10.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 663,795
Unit Price: $5.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 375,185
Unit Price: $7.65000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST31LAB7106KTNA01

DigiKey Part Number
587-MLAST31LAB7106KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST31LAB7106KTNA01
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56079$1,121.58
Manufacturers Standard Package