10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST31LAB7106KTNA01

DigiKey Part Number
587-MSAST31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MSAST31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST31LAB7106KTNA01
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.18400$11.84
50$0.85020$42.51
100$0.74900$74.90
500$0.57814$289.07
1,000$0.52535$525.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48203$964.06
4,000$0.44641$1,785.64
6,000$0.42857$2,571.42
10,000$0.40882$4,088.20
14,000$0.39728$5,561.92
20,000$0.38618$7,723.60
Manufacturers Standard Package