10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LAB7106KTNA01

DigiKey Part Number
587-MCAST31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MCAST31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MCAST31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST31LAB7106KTNA01
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LAB7106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.00600$20.06
50$1.48160$74.08
100$1.32120$132.12
500$1.04972$524.86
1,000$0.96594$965.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.89713$1,794.26
4,000$0.84051$3,362.04
6,000$0.81215$4,872.90
10,000$0.78073$7,807.30
14,000$0.76236$10,673.04
20,000$0.74470$14,894.00
Manufacturers Standard Package