MBAST31LAB7106KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,679
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.79773
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56079
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.79773
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.18624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,667
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 3,590
Unit Price: $13.89000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 545
Unit Price: $34.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,016
Unit Price: $11.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 133,317
Unit Price: $10.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 663,795
Unit Price: $5.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 375,185
Unit Price: $7.65000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST31LAB7106KTNA01

DigiKey Part Number
587-MBAST31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MBAST31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MBAST31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBAST31LAB7106KTNA01
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBAST31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.84200$18.42
50$1.35820$67.91
100$1.20940$120.94
500$0.97590$487.95
1,000$0.90930$909.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.84008$1,680.16
4,000$0.77660$3,106.40
Manufacturers Standard Package