MLASJ32MSB7476KPNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6,853
Unit Price: $7.75000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,990
Unit Price: $7.67000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.95917
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.07093
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 990
Unit Price: $8.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.95917
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.07093
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.95917
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.07093
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 668
Unit Price: $7.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 102,081
Unit Price: $8.89000

Parametric Equivalent


Murata Electronics
In Stock: 718
Unit Price: $6.85000
Datasheet
MFG_MLASJ32MSB7476KPNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ32MSB7476KPNB25

DigiKey Part Number
587-MLASJ32MSB7476KPNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ32MSB7476KPNB25
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASJ32MSB7476KPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.71784$2,717.84
Manufacturers Standard Package