Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCJ32MLB7476KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MBJCJ32MLB7476KPPDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCJ32MLB7476KPPDT1 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCJ32MLB7476KPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMJ325KB7476KMHP | Taiyo Yuden | 1,648 | 587-5438-1-ND | $12.41000 | Parametric Equivalent |
| MCJCJ32MLB7476KPPDT1 | Taiyo Yuden | 1,990 | 587-MCJCJ32MLB7476KPPDT1CT-ND | $12.41000 | Parametric Equivalent |
| MCJCJ32MLB7476KPPDTJ | Taiyo Yuden | 0 | 587-MCJCJ32MLB7476KPPDTJTR-ND | $4.61407 | Parametric Equivalent |
| MMJCJ32MLB7476KPPDT1 | Taiyo Yuden | 0 | 587-MMJCJ32MLB7476KPPDT1TR-ND | $4.42868 | Parametric Equivalent |
| GCJ32ER70J476KE01K | Murata Electronics | 0 | 490-GCJ32ER70J476KE01KTR-ND | $3.26011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.61761 | $4,617.61 |






