
MSASJ32MSB7476KPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MSB7476KPNB25TR-ND - Tape & Reel (TR) 587-MSASJ32MSB7476KPNB25CT-ND - Cut Tape (CT) 587-MSASJ32MSB7476KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MSB7476KPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MSB7476KPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.94400 | $49.44 |
| 50 | $3.84260 | $192.13 |
| 100 | $3.50160 | $350.16 |
| 500 | $2.92646 | $1,463.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74852 | $2,748.52 |
| 2,000 | $2.60216 | $5,204.32 |
| 3,000 | $2.52881 | $7,586.43 |
| 5,000 | $2.44755 | $12,237.75 |
| 7,000 | $2.40004 | $16,800.28 |
| 10,000 | $2.35434 | $23,543.40 |
| 12,000 | $2.33267 | $27,992.04 |
| 24,000 | $2.25972 | $54,233.28 |
| 25,000 | $2.25585 | $56,396.25 |

