MLASH32MSC7475MPCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,870
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,270
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 961
Unit Price: $10.69000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.79809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.84816
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.84816
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $6.00934
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: $10.69000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.79809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 547
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.90295
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.79809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.90295
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 350
Unit Price: $7.81000
Datasheet
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH32MSC7475MPCA01

DigiKey Part Number
587-MLASH32MSC7475MPCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH32MSC7475MPCA01
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH32MSC7475MPCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.05149$3,051.49
Manufacturers Standard Package