


HMK325C7475MM-PE | |
---|---|
DigiKey Part Number | 587-5040-2-ND - Tape & Reel (TR) 587-5040-1-ND - Cut Tape (CT) 587-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475MM-PE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475MM-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.23600 | $52.36 |
50 | $4.23780 | $211.89 |
100 | $3.86990 | $386.99 |
500 | $3.24786 | $1,623.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.76875 | $2,768.75 |
2,000 | $2.51492 | $5,029.84 |
3,000 | $2.46990 | $7,409.70 |
5,000 | $2.42365 | $12,118.25 |
7,000 | $2.38667 | $16,706.69 |
10,000 | $2.34996 | $23,499.60 |
12,000 | $2.32966 | $27,955.92 |