MCASU32MSB7475MPNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 249
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.71176
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43157
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.71176
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43157
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43157
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.20525
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.71176
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.43157
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 978
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,667
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,901
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.71176
Datasheet
MFG_MCASU32MSB7475MPNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MSB7475MPNA1J

DigiKey Part Number
587-MCASU32MSB7475MPNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU32MSB7475MPNA1J
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MSB7475MPNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.71176$1,711.76
Manufacturers Standard Package