MFG_MSASU32MSB7475MPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32MSB7475MPNA01

DigiKey Part Number
587-MSASU32MSB7475MPNA01TR-ND - Tape & Reel (TR)
587-MSASU32MSB7475MPNA01CT-ND - Cut Tape (CT)
587-MSASU32MSB7475MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32MSB7475MPNA01
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32MSB7475MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.43900$24.39
50$1.82440$91.22
100$1.63560$163.56
500$1.31754$658.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.21925$1,219.25
2,000$1.13838$2,276.76
3,000$1.09789$3,293.67
5,000$1.05301$5,265.05
7,000$1.02679$7,187.53
10,000$1.00155$10,015.50
12,000$0.98960$11,875.20
24,000$0.94936$22,784.64
25,000$0.94722$23,680.50
Manufacturers Standard Package