M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMF325B7475MMHP

DigiKey Part Number
587-UMF325B7475MMHPTR-ND - Tape & Reel (TR)
587-UMF325B7475MMHPCT-ND - Cut Tape (CT)
587-UMF325B7475MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF325B7475MMHP
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF325B7475MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.80200$38.02
50$2.90840$145.42
100$2.63490$263.49
500$2.17198$1,085.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02902$2,029.02
2,000$1.91136$3,822.72
3,000$1.85243$5,557.29
5,000$1.78712$8,935.60
7,000$1.74894$12,242.58
10,000$1.71222$17,122.20
12,000$1.69483$20,337.96
24,000$1.63623$39,269.52
25,000$1.63311$40,827.75
Manufacturers Standard Package