Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCU32MAB7475MPPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU32MAB7475MPPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCU32MAB7475MPPA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU32MAB7475MPPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMJ325AB7475MMHP | Taiyo Yuden | 136 | 587-4955-1-ND | $8.39000 | Parametric Equivalent |
| GCJ32ER71H475MA12K | Murata Electronics | 0 | 490-GCJ32ER71H475MA12KTR-ND | $1.78764 | Parametric Equivalent |
| GCJ32ER71H475MA12L | Murata Electronics | 40 | 490-GCJ32ER71H475MA12LCT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.86355 | $2,863.55 |



