Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU168SB5474KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU168SB5474KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU168SB5474KTNA1J |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB5474KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU168SB5474KTNA01 | Taiyo Yuden | 0 | 587-MBASU168SB5474KTNA01TR-ND | $0.21925 | Parametric Equivalent |
| MCASU168SB5474KTNA01 | Taiyo Yuden | 1,267 | 587-MCASU168SB5474KTNA01CT-ND | $1.23000 | Parametric Equivalent |
| MLASU168AB5474KTNA01 | Taiyo Yuden | 0 | 587-MLASU168AB5474KTNA01TR-ND | $0.21485 | Parametric Equivalent |
| MMASU168SB5474KTNA01 | Taiyo Yuden | 0 | 587-MMASU168SB5474KTNA01TR-ND | $0.21925 | Parametric Equivalent |
| C1608X5R1H474K080AB | TDK | 73,459 | 445-7464-1-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21925 | $877.00 |










