
CL10A474KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1896-2-ND - Tape & Reel (TR) 1276-1896-1-ND - Cut Tape (CT) 1276-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A474KB8NNNC |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A474KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72180 | $36.09 |
| 100 | $0.63220 | $63.22 |
| 500 | $0.48310 | $241.55 |
| 1,000 | $0.43722 | $437.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36841 | $1,473.64 |
| 8,000 | $0.34289 | $2,743.12 |
| 12,000 | $0.33011 | $3,961.32 |
| 20,000 | $0.31596 | $6,319.20 |
| 28,000 | $0.30768 | $8,615.04 |
| 40,000 | $0.29973 | $11,989.20 |

