
GRM188R61H474KA12D | |
---|---|
DigiKey Part Number | 490-11994-2-ND - Tape & Reel (TR) 490-11994-1-ND - Cut Tape (CT) 490-11994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H474KA12D |
Description | CAP CER 0.47UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H474KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.73900 | $36.95 |
100 | $0.64870 | $64.87 |
500 | $0.49840 | $249.20 |
1,000 | $0.45202 | $452.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29966 | $1,198.64 |
8,000 | $0.29248 | $2,339.84 |