

C1608X5R1H474K080AB | |
|---|---|
DigiKey Part Number | 445-7464-2-ND - Tape & Reel (TR) 445-7464-1-ND - Cut Tape (CT) 445-7464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H474K080AB |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H474K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.51800 | $51.80 |
| 500 | $0.39216 | $196.08 |
| 1,000 | $0.35344 | $353.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28697 | $1,147.88 |
| 8,000 | $0.26606 | $2,128.48 |
| 12,000 | $0.25559 | $3,067.08 |
| 20,000 | $0.24400 | $4,880.00 |
| 28,000 | $0.23723 | $6,642.44 |
| 40,000 | $0.23071 | $9,228.40 |

