MCASH31LSB7105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,930
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.03349
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,907
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,950
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.69787
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.03349
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.78272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,555
Unit Price: $2.80000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,540
Unit Price: $5.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,817
Unit Price: $4.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 933
Unit Price: $4.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.18040
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH31LSB7105KTNA1J

DigiKey Part Number
587-MCASH31LSB7105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH31LSB7105KTNA1J
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH31LSB7105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.03349$2,066.98
Manufacturers Standard Package