


C1206C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K1RACTUCT-ND - Cut Tape (CT) 399-C1206C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 50 | $2.00760 | $100.38 |
| 100 | $1.80220 | $180.22 |
| 500 | $1.45454 | $727.27 |
| 1,000 | $1.34726 | $1,347.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25904 | $2,518.08 |
| 4,000 | $1.18645 | $4,745.80 |
| 6,000 | $1.15008 | $6,900.48 |
| 10,000 | $1.10978 | $11,097.80 |
| 14,000 | $1.08622 | $15,207.08 |
| 20,000 | $1.06356 | $21,271.20 |

