
MCASH31LSB7105KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASH31LSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.28800 | $22.88 |
50 | $1.70900 | $85.45 |
100 | $1.45210 | $145.21 |
500 | $1.22822 | $614.11 |
1,000 | $1.13495 | $1,134.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05823 | $2,116.46 |
4,000 | $0.80207 | $3,208.28 |
6,000 | $0.78111 | $4,686.66 |
10,000 | $0.77686 | $7,768.60 |
14,000 | $0.77432 | $10,840.48 |
20,000 | $0.77181 | $15,436.20 |
24,000 | $0.75362 | $18,086.88 |
48,000 | $0.74952 | $35,976.96 |