Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH31LBB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH31LBB7105KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH31LBB7105KTPA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH31LBB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7105KTPA01TR-ND | $2.13722 | Parametric Equivalent |
| MCJCH31LBB7105KTPA01 | Taiyo Yuden | 50 | 587-MCJCH31LBB7105KTPA01CT-ND | $6.82000 | Parametric Equivalent |
| MCJCH31LBB7105KTPA1J | Taiyo Yuden | 0 | 587-MCJCH31LBB7105KTPA1JTR-ND | $2.09685 | Parametric Equivalent |
| LD061C105KAX2A | KYOCERA AVX | 0 | 478-LD061C105KAX2ATR-ND | $2.62936 | Parametric Equivalent |
| LD061C105KAX2A\500 | KYOCERA AVX | 0 | 478-LD061C105KAX2A\500TR-ND | $4.72720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.97415 | $3,948.30 |





