Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCH21GBB7224KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCH21GBB7224KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH21GBB7224KTPA01 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH21GBB7224KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCH21GBB7224KTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7224KTPA01CT-ND | $3.45000 | Parametric Equivalent |
| MCJCH21GBB7224KTPA1J | Taiyo Yuden | 0 | 587-MCJCH21GBB7224KTPA1JTR-ND | $0.87699 | Parametric Equivalent |
| MMJCH21GBB7224KTPA01 | Taiyo Yuden | 0 | 587-MMJCH21GBB7224KTPA01TR-ND | $0.79704 | Parametric Equivalent |
| C0805X224K1RAC3123 | KEMET | 0 | 399-C0805X224K1RAC3123TR-ND | $1.59293 | Parametric Equivalent |
| C0805X224K1RAC3124 | KEMET | 0 | 399-C0805X224K1RAC3124TR-ND | $1.44344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88496 | $1,769.92 |







