Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X224K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X224K1RECTU |
Description | CAP CER 0805 220NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K1RAC3123 | KEMET | 0 | 399-C0805X224K1RAC3123TR-ND | $1.59293 | Parametric Equivalent |
| C0805X224K1RAC3124 | KEMET | 0 | 399-C0805X224K1RAC3124TR-ND | $1.44344 | Parametric Equivalent |
| C0805X224K1RACAUTO | KEMET | 22,036 | 399-16408-1-ND | $5.34000 | Parametric Equivalent |
| C0805X224K1RACAUTO7210 | KEMET | 3,445 | 399-C0805X224K1RACAUTO7210CT-ND | $4.77000 | Parametric Equivalent |
| C0805X224K1RACTU | KEMET | 2,460 | 399-C0805X224K1RACTUCT-ND | $5.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73628 | $1,840.70 |








