
C0805X224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16408-2-ND - Tape & Reel (TR) 399-16408-1-ND - Cut Tape (CT) 399-16408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.27490 | $227.49 |
| 500 | $1.85790 | $928.95 |
| 1,000 | $1.72898 | $1,728.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.59293 | $3,982.32 |
| 5,000 | $1.51095 | $7,554.75 |
| 7,500 | $1.46987 | $11,024.02 |
| 12,500 | $1.42436 | $17,804.50 |
| 17,500 | $1.39774 | $24,460.45 |
| 25,000 | $1.37215 | $34,303.75 |

