Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASE168SB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7105KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7105KTCA01 |
Description | MLCC, 1 UF, 10 %, X7R, -55 TO + |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF107B7105KAHT | Taiyo Yuden | 3,934 | 587-6547-1-ND | $1.40000 | Parametric Equivalent |
| MAASE168SB7105KTNA01 | Taiyo Yuden | 529 | 587-MAASE168SB7105KTNA01CT-ND | $1.40000 | Parametric Equivalent |
| MCASE168SB7105KTNA01 | Taiyo Yuden | 461,795 | 587-MCASE168SB7105KTNA01CT-ND | $0.82000 | Parametric Equivalent |
| AC0603KRX7R7BB105 | YAGEO | 25,907 | 13-AC0603KRX7R7BB105CT-ND | $2.47000 | Parametric Equivalent |
| CGA3E1X7R1C105K080AC | TDK | 1,160,628 | 445-12539-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17911 | $716.44 |
| 8,000 | $0.17852 | $1,428.16 |









