1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
0603 (1608 Metric)

GCM188R71C105KA64D

DigiKey Part Number
490-5241-2-ND - Tape & Reel (TR)
490-5241-1-ND - Cut Tape (CT)
490-5241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C105KA64D
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C105KA64D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45220$22.61
100$0.39220$39.22
500$0.29268$146.34
1,000$0.26210$262.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21010$840.40
8,000$0.19359$1,548.72
12,000$0.18533$2,223.96
20,000$0.17618$3,523.60
28,000$0.17084$4,783.52
40,000$0.16570$6,628.00
Manufacturers Standard Package