
MAASE168SB7105KTNA01 | |
---|---|
DigiKey Part Number | 587-MAASE168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASE168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.50900 | $25.45 |
100 | $0.44340 | $44.34 |
500 | $0.36440 | $182.20 |
1,000 | $0.29995 | $299.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24750 | $990.00 |
8,000 | $0.23080 | $1,846.40 |
12,000 | $0.22144 | $2,657.28 |
20,000 | $0.21106 | $4,221.20 |
28,000 | $0.20500 | $5,740.00 |
40,000 | $0.19917 | $7,966.80 |
48,000 | $0.19641 | $9,427.68 |