Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT188R71C105KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R71C105KE13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R71C105KE13J |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71C105KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG188R71C105KA01J | Murata Electronics | 0 | 490-GCG188R71C105KA01JTR-ND | $0.46135 | Parametric Equivalent |
| GCM188R71C105KA64D | Murata Electronics | 840,224 | 490-5241-1-ND | $1.15000 | Parametric Equivalent |
| GCM188R71C105KA64J | Murata Electronics | 315,983 | 490-12657-1-ND | $1.15000 | Parametric Equivalent |
| GRT188R71C105KE13D | Murata Electronics | 10,574 | 490-GRT188R71C105KE13DCT-ND | $1.07000 | Parametric Equivalent |
| GXT188R71C105KE13D | Murata Electronics | 0 | 490-GXT188R71C105KE13DTR-ND | $0.38508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17350 | $1,735.00 |










