LMK325F226ZN-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 432,704
Unit Price: $2.71000
Datasheet

Direct


Taiyo Yuden
In Stock: 25,088
Unit Price: $6.24000
Datasheet

Similar


Taiyo Yuden
In Stock: 410,331
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,100
Unit Price: $12.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.30362
Datasheet

Direct


KEMET
In Stock: 2,046
Unit Price: $9.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,004
Unit Price: $17.82000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325F226ZN-T

DigiKey Part Number
587-1395-2-ND - Tape & Reel (TR)
587-1395-1-ND - Cut Tape (CT)
587-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325F226ZN-T
Description
CAP CER 22UF 10V Y5V 1210
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325F226ZN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes