
1210YG226ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM32LV51C226ZUTR-ND - Tape & Reel (TR) 478-KGM32LV51C226ZUCT-ND - Cut Tape (CT) 478-KGM32LV51C226ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YG226ZAT2A |
Description | CAP CER 22UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YG226ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $12.07800 | $120.78 |
50 | $9.81220 | $490.61 |
100 | $9.11340 | $911.34 |
500 | $7.93068 | $3,965.34 |
1,000 | $7.56463 | $7,564.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.40854 | $14,817.08 |
4,000 | $7.15537 | $28,621.48 |
6,000 | $7.02851 | $42,171.06 |
10,000 | $6.88786 | $68,878.60 |