22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226Z8VACTU

DigiKey Part Number
399-C1210C226Z8VACTUTR-ND - Tape & Reel (TR)
399-C1210C226Z8VACTUCT-ND - Cut Tape (CT)
399-C1210C226Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226Z8VACTU
Description
CAP CER 22UF 10V Y5V 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.24800$62.48
50$4.89680$244.84
100$4.47990$447.99
500$3.77598$1,887.99
1,000$3.55835$3,558.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.37924$6,758.48
4,000$3.23179$12,927.16
6,000$3.15792$18,947.52
10,000$3.07602$30,760.20
14,000$3.02814$42,393.96
20,000$2.98207$59,641.40
Manufacturers Standard Package