
1210ZG226ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM32KV51A226ZUTR-ND - Tape & Reel (TR) 478-KGM32KV51A226ZUCT-ND - Cut Tape (CT) 478-KGM32KV51A226ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZG226ZAT2A |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZG226ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $6.52800 | $65.28 |
50 | $5.45540 | $272.77 |
100 | $4.96270 | $496.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.32749 | $8,654.98 |
4,000 | $3.90088 | $15,603.52 |
6,000 | $2.88279 | $17,296.74 |
10,000 | $2.01405 | $20,140.50 |
14,000 | $1.99104 | $27,874.56 |
20,000 | $1.95684 | $39,136.80 |
24,000 | $1.94063 | $46,575.12 |