22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ226KL-T

DigiKey Part Number
587-1467-2-ND - Tape & Reel (TR)
587-1467-1-ND - Cut Tape (CT)
587-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ226KL-T
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ226KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12066D226KAT2AKYOCERA AVX12,417478-KGM31HR50J226KUCT-ND$2.96000Direct
C1206C226K9PACTUKEMET14,900399-C1206C226K9PACTUCT-ND$8.88000Direct
CL31A226KQHNNNESamsung Electro-Mechanics264,8131276-1308-1-ND$2.30000Direct
CM316X5R226K16ATKYOCERA AVX0478-CM316X5R226K16ATCT-ND$4.60000Direct
1206YD226KAT2AKYOCERA AVX0478-KGM31AR51C226KUCT-ND$5.67000Upgrade
In-Stock: 85,083
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.85800$18.58
50$1.36800$68.40
100$1.21680$121.68
500$0.96274$481.37
1,000$0.88439$884.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81997$1,639.94
4,000$0.76696$3,067.84
6,000$0.74044$4,442.64
10,000$0.71105$7,110.50
14,000$0.69386$9,714.04
20,000$0.67733$13,546.60
Manufacturers Standard Package