GMK212B7334MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 71,845
Unit Price: $1.15000
Datasheet

Upgrade


KEMET
In Stock: 34,966
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 3,278
Unit Price: $5.10000
Datasheet

Upgrade


TDK
In Stock: 89,384
Unit Price: $1.40000
Datasheet

Upgrade


TDK
In Stock: 90
Unit Price: $1.40000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 61,436
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 186,637
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06210
Datasheet

Upgrade


Murata Electronics
In Stock: 41,289
Unit Price: $3.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 122,995
Unit Price: $3.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 22,833
Unit Price: $4.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,278
Unit Price: $4.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,216
Unit Price: $4.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,922
Unit Price: $3.78000
Datasheet
0.33 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212B7334MG-T

DigiKey Part Number
GMK212B7334MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK212B7334MG-T
Description
CAP CER 0.33UF 35V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212B7334MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212B7334KG-TTaiyo Yuden71,845587-6173-1-ND$1.15000Upgrade
C0805C334K5RACTUKEMET34,966399-C0805C334K5RACTUCT-ND$1.23000Upgrade
C0805C334M5RACTUKEMET3,278399-C0805C334M5RACTUCT-ND$5.10000Upgrade
C2012X7R1H334K125AATDK89,384445-7541-1-ND$1.40000Upgrade
C2012X7R1H334M125AATDK90445-7542-1-ND$1.40000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25281$758.43
Manufacturers Standard Package