0.33 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212B7334KG-T

DigiKey Part Number
587-6173-2-ND - Tape & Reel (TR)
587-6173-1-ND - Cut Tape (CT)
587-6173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212B7334KG-T
Description
CAP CER 0.33UF 35V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212B7334KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334K5RACTUKEMET35,358399-C0805C334K5RACTUCT-ND$1.23000Upgrade
C2012X7R1H334K125AATDK45,554445-7541-1-ND$1.40000Upgrade
CL21B334KBFNFNESamsung Electro-Mechanics62,4361276-2959-1-ND$1.07000Upgrade
CL21B334KBFNNNESamsung Electro-Mechanics200,9041276-1123-1-ND$0.82000Upgrade
CL21B334KBFNNNGSamsung Electro-Mechanics0CL21B334KBFNNNG-ND$0.06210Upgrade
In-Stock: 71,845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
50$0.44880$22.44
100$0.38970$38.97
500$0.29072$145.36
1,000$0.26029$260.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22275$668.25
6,000$0.20443$1,226.58
9,000$0.19526$1,757.34
15,000$0.18511$2,776.65
21,000$0.17917$3,762.57
30,000$0.17347$5,204.10
Manufacturers Standard Package