0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H334MU

DigiKey Part Number
478-KGM21AR71H334MUTR-ND - Tape & Reel (TR)
478-KGM21AR71H334MUCT-ND - Cut Tape (CT)
478-KGM21AR71H334MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H334MU
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H334MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.68800$26.88
50$2.03400$101.70
100$1.77090$177.09
500$1.31198$655.99
1,000$1.11516$1,115.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.15764$3,472.92
6,000$1.09523$6,571.38
9,000$1.06397$9,575.73
15,000$1.02934$15,440.10
21,000$1.00909$21,190.89
30,000$0.98961$29,688.30
Manufacturers Standard Package