GMJ316BB7475MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 36,720
Unit Price: $5.38000
Datasheet

Similar


Taiyo Yuden
In Stock: 4,000
Unit Price: $5.38000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 728
Unit Price: $5.55000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMJ316BB7475MLHT

DigiKey Part Number
587-4889-2-ND - Tape & Reel (TR)
587-4889-1-ND - Cut Tape (CT)
587-4889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ316BB7475MLHT
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
GMJ316BB7475MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.71000$5.71
10$3.54100$35.41
50$2.83760$141.88
100$2.45410$245.41
500$2.32892$1,164.46
1,000$1.93104$1,931.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67515$3,350.30
4,000$1.60280$6,411.20
6,000$1.56245$9,374.70
10,000$1.52142$15,214.20
14,000$1.48347$20,768.58
20,000$1.47929$29,585.80
24,000$1.44376$34,650.24
Manufacturers Standard Package