EMK212B7105MGHTR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 9,870
Unit Price: $1.48000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.34300

Upgrade


Taiyo Yuden
In Stock: 4,854
Unit Price: $1.64000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,871
Unit Price: $1.64000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,467
Unit Price: $1.73000

Direct


YAGEO
In Stock: 11,456
Unit Price: $1.32000
Datasheet

Direct


TDK
In Stock: 18
Unit Price: $1.40000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7105MGHTR

DigiKey Part Number
EMK212B7105MGHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212B7105MGHTR
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7105MGHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29981$899.43
Manufacturers Standard Package