


UMK212B7105MGHT | |
|---|---|
DigiKey Part Number | 587-6375-2-ND - Tape & Reel (TR) 587-6375-1-ND - Cut Tape (CT) 587-6375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105MGHT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMK212B7105MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97000 | $9.70 |
| 50 | $0.69060 | $34.53 |
| 100 | $0.60510 | $60.51 |
| 500 | $0.46172 | $230.86 |
| 1,000 | $0.41757 | $417.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36314 | $1,089.42 |
| 6,000 | $0.33655 | $2,019.30 |
| 9,000 | $0.32323 | $2,909.07 |
| 15,000 | $0.30849 | $4,627.35 |
| 21,000 | $0.29987 | $6,297.27 |
| 30,000 | $0.29158 | $8,747.40 |

