


TMK212B7105KGHTR | |
|---|---|
DigiKey Part Number | 587-6357-2-ND - Tape & Reel (TR) 587-6357-1-ND - Cut Tape (CT) 587-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105KGHTR |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7105KGHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.41091 | $410.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35714 | $1,071.42 |
| 6,000 | $0.33089 | $1,985.34 |
| 9,000 | $0.31774 | $2,859.66 |
| 15,000 | $0.30318 | $4,547.70 |
| 21,000 | $0.29467 | $6,188.07 |
| 30,000 | $0.28649 | $8,594.70 |

