SK520C M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,595
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: $6.40000
Datasheet

Similar


Comchip Technology
In Stock: 3,439
Unit Price: $6.57000
Datasheet

Similar


Comchip Technology
In Stock: 3,988
Unit Price: $6.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,414
Unit Price: $5.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,090
Unit Price: $7.47000
Datasheet

Similar


STMicroelectronics
In Stock: 12,816
Unit Price: $5.83000
Datasheet
SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK520C M6G

DigiKey Part Number
SK520CM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK520C M6G
Description
DIODE SCHOTTKY 200V 5A DO214AB
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable