
STPS4S200S | |
---|---|
DigiKey Part Number | 497-16320-2-ND - Tape & Reel (TR) 497-16320-1-ND - Cut Tape (CT) 497-16320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS4S200S |
Description | DIODE SCHOTTKY 200V 4A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS4S200S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.26200 | $42.62 |
100 | $3.06760 | $306.76 |
500 | $2.35640 | $1,178.20 |
1,000 | $2.12714 | $2,127.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50107 | $3,752.67 |
5,000 | $1.47182 | $7,359.10 |