SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK520C

DigiKey Part Number
1801-SK520CTR-ND - Tape & Reel (TR)
1801-SK520CCT-ND - Cut Tape (CT)
1801-SK520CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK520C
Description
DIODE SCHOTTKY 200V 5A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK520C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$3.97400$39.74
100$2.56510$256.51
500$1.95700$978.50
1,000$1.76085$1,760.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51165$4,534.95
6,000$1.38609$8,316.54
9,000$1.32212$11,899.08
15,000$1.25022$18,753.30
21,000$1.20765$25,360.65
30,000$1.16629$34,988.70
Manufacturers Standard Package