
SK520CH | |
---|---|
DigiKey Part Number | 1801-SK520CHTR-ND - Tape & Reel (TR) 1801-SK520CHCT-ND - Cut Tape (CT) 1801-SK520CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520CH |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK520CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.97400 | $39.74 |
100 | $2.56510 | $256.51 |
500 | $1.95700 | $978.50 |
1,000 | $1.76085 | $1,760.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51165 | $4,534.95 |
6,000 | $1.38609 | $8,316.54 |
9,000 | $1.32212 | $11,899.08 |
15,000 | $1.25022 | $18,753.30 |
21,000 | $1.20765 | $25,360.65 |
30,000 | $1.16629 | $34,988.70 |